Add To Favorites
Product Overview
Digi-Key Part Number MAX8528EUD+-ND
Quantity Available 192
Can ship immediately

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

MAX8528EUD+

Description IC REG LDO ADJ 2A 14TSSOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.4 V 2A 14-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.5 V ~ 3.4 V
Current - Output 2A
Voltage - Dropout (Typical) 0.1V @ 2A
Number of Regulators 1
Voltage - Input 1.43 V ~ 3.6 V
Current - Limit (Min) 3.2A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP-EP
 
Additional Resources
Standard Package ? 96

14:30:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58
10 5,29800 52,98
25 3,85840 96,46
50 3,66640 183,32
100 2,57230 257,23
250 2,55308 638,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8528EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 37.500 - Factory Stock ?
  • Unit Price: 1,87162
Send Feedback