Add To Favorites
Product Overview
Digi-Key Part Number MAX8516EUB+CT-ND
Quantity Available 3.838
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8516EUB+T

Description IC REG LDO ADJ 1A 10UMAX
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.4 V 1A 10uMAX-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.5 V ~ 3.4 V
Current - Output 1A
Voltage - Dropout (Typical) 0.1V @ 1A
Number of Regulators 1
Voltage - Input 1.43 V ~ 3.6 V
Current - Limit (Min) 1.6A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10uMAX-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8516EUB+CT
MAX8516EUB+TCT
MAX8516EUB+TCT-ND

08:33:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 5,07100 50,71
25 4,05680 101,42
50 3,85400 192,70
100 3,54960 354,96
250 3,36704 841,76
500 3,24534 1.622,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8516EUB+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,43401
  • Digi-Reel® ? : MAX8516EUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.838 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX8516EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.338 - Immediate
  • Unit Price: 6,27000
Send Feedback