Add To Favorites
Product Overview
Digi-Key Part Number MAX850ESA+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 17.100
Manufacturer

Manufacturer Part Number

MAX850ESA+

Description IC REG SWTCHD CAP INV 5MA 8SOIC
Expanded Description Charge Pump Switching Regulator IC Negative Adjustable (Fixed) -1.28V (-4.1V) 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -1.28V (-4.1V)
Voltage - Output (Max) -9V
Current - Output 5mA
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

03:14:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 5,44
10 5,17300 51,73
25 3,62800 90,70
50 3,44560 172,28
100 2,62990 262,99
250 2,49548 623,87
500 2,31312 1.156,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX850ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 2,30354
Send Feedback