Add To Favorites
Product Overview
Digi-Key Part Number MAX825TEXK+TCT-ND
Quantity Available 432
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX825TEXK+T

Description IC SUPERVISOR MPU SC70-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX825TEXK+TCT

04:44:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,85600 38,56
25 3,08080 77,02
50 2,93160 146,58
100 2,69810 269,81
250 2,55808 639,52
500 2,46470 1.232,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825TEXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX825TEXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback