Add To Favorites
Product Overview
Digi-Key Part Number MAX825REUK+TCT-ND
Quantity Available 3.870
Can ship immediately

Factory Stock ?: 87.500
Manufacturer

Manufacturer Part Number

MAX825REUK+T

Description IC SUPERVISOR MPU SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX825REUK+TCT

17:59:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,96400 39,64
25 3,16720 79,18
50 3,01380 150,69
100 2,77380 277,38
250 2,62984 657,46
500 2,53388 1.266,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825REUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    87.500 - Factory Stock ?
  • Unit Price: 1,90042
  • Digi-Reel® ? : MAX825REUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.870 - Immediate
    87.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback