Add To Favorites
Product Overview
Digi-Key Part Number MAX825MEUK+TCT-ND
Quantity Available 1.472
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX825MEUK+T

Description IC SUPERVISOR MPU SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX825MEUK+TCT

17:28:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,85700 38,57
25 3,08520 77,13
50 2,93120 146,56
100 2,69970 269,97
250 2,56088 640,22
500 2,46830 1.234,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825MEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 1,85122
  • Digi-Reel® ? : MAX825MEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.472 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback