Add To Favorites
Product Overview
Digi-Key Part Number MAX824REUK+TCT-ND
Quantity Available 1.801
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX824REUK+T

Description IC SUPERVISOR MPU SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX824REUK+TCT

05:17:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,29000 4,29
10 4,04000 40,40
25 3,23800 80,95
50 3,07740 153,87
100 2,83200 283,20
250 2,68096 670,24
500 2,58658 1.293,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX824REUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,94464
  • Digi-Reel® ? : MAX824REUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback