Add To Favorites
Product Overview
Digi-Key Part Number MAX821LUS+TCT-ND
Quantity Available 2.668
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX821LUS+T

Description IC MONITOR VOLT MPU SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX821,822
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1176 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX821LUS+TCT

21:44:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,52400 25,24
25 2,01880 50,47
50 1,91780 95,89
100 1,76650 176,65
250 1,67564 418,91
500 1,61506 807,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX821LUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,21129
  • Digi-Reel® ? : MAX821LUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback