Add To Favorites
Product Overview
Digi-Key Part Number MAX8216CPD+-ND
Quantity Available 158
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

MAX8216CPD+

Description IC MONITOR VOLT MPU 14-DIP
Expanded Description Supervisor Open Drain or Open Collector 5 Channel 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset -
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold ±5V, ±15V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

01:37:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,46000 6,46
10 6,13300 61,33
25 4,47280 111,82
50 4,25200 212,60
100 2,97540 297,54
250 2,96580 741,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback