Add To Favorites
Product Overview
Digi-Key Part Number MAX8215CPD+-ND
Quantity Available 547
Can ship immediately

Factory Stock ?: 11.175
Manufacturer

Manufacturer Part Number

MAX8215CPD+

Description IC MONITOR VOLT MPU 14-DIP
Expanded Description Supervisor Open Drain or Open Collector Channel 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset -
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold ±5V, ±12V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

00:00:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,87200 58,72
25 4,27640 106,91
50 4,05920 202,96
100 2,85090 285,09
250 2,83200 708,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback