Add To Favorites
Product Overview
Digi-Key Part Number MAX8214BESE+-ND
Quantity Available 221
Can ship immediately

Factory Stock ?: 9.200
Manufacturer

Manufacturer Part Number

MAX8214BESE+

Description IC MONITOR VOLT MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 5 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

06:34:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,72000 7,72
10 7,33300 73,33
25 5,34600 133,65
50 5,07740 253,87
100 3,56090 356,09
250 3,53208 883,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback