Add To Favorites
Product Overview
Digi-Key Part Number MAX8214AESE+-ND
Quantity Available 372
Can ship immediately

Factory Stock ?: 2.200
Manufacturer

Manufacturer Part Number

MAX8214AESE+

Description IC MONITOR VOLT MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 5 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

20:21:09 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,91000 11,91
10 11,31700 113,17
25 8,25320 206,33
50 7,84040 392,02
100 5,49890 549,89
250 5,45176 1.362,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8214AESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,89110
Send Feedback