Add To Favorites
Product Overview
Digi-Key Part Number MAX8214ACSE+-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 8.500
Manufacturer

Manufacturer Part Number

MAX8214ACSE+

Description IC MONITOR VOLT MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

03:50:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,06000 10,06
10 9,56300 95,63
25 6,96680 174,17
50 6,61740 330,87
100 4,64450 464,45
250 4,60672 1.151,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8214ACSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,85398
Send Feedback