Add To Favorites
Product Overview
Digi-Key Part Number MAX8213AEPE+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 6.225
Manufacturer

Manufacturer Part Number

MAX8213AEPE+

Description IC VOLTAGE MONITOR 16-DIP
Expanded Description Supervisor Open Drain or Open Collector 5 Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

08:02:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,28000 11,28
10 10,71400 107,14
25 7,80480 195,12
50 7,41460 370,73
100 5,20020 520,02
250 5,16608 1.291,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback