Add To Favorites
Product Overview
Digi-Key Part Number MAX8212EPA+-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 16.050
Manufacturer

Manufacturer Part Number

MAX8212EPA+

Description IC MONITOR VOLT MPU 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

11:43:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,38600 43,86
25 3,19600 79,90
50 3,03300 151,65
100 2,13080 213,08
250 2,12116 530,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback