Add To Favorites
Product Overview
Digi-Key Part Number MAX8211EPA+-ND
Quantity Available 381
Can ship immediately

Factory Stock ?: 1.950
Manufacturer

Manufacturer Part Number

MAX8211EPA+

Description IC MONITOR VOLT MPU 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

02:12:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,26700 42,67
25 3,10880 77,72
50 2,95360 147,68
100 2,07260 207,26
250 2,05928 514,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback