Add To Favorites
Product Overview
Digi-Key Part Number MAX818MCSA+-ND
Quantity Available 266
Can ship immediately

Factory Stock ?: 3.700
Manufacturer

Manufacturer Part Number

MAX818MCSA+

Description IC SUPERVISOR MPU 5V 8-SOIC
Expanded Description Supervisor 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

03:55:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,88000 7,88
10 7,48600 74,86
25 5,45240 136,31
50 5,17960 258,98
100 3,63170 363,17
250 3,60672 901,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback