Add To Favorites
Product Overview
Digi-Key Part Number MAX818LESA+-ND
Quantity Available 207
Can ship immediately

Factory Stock ?: 5.400
Manufacturer

Manufacturer Part Number

MAX818LESA+

Description IC SUPERVISOR MPU 5V 8-SOIC
Expanded Description Supervisor Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

12:26:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,97000 7,97
10 7,57100 75,71
25 5,51280 137,82
50 5,23920 261,96
100 3,67220 367,22
250 3,64384 910,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback