Add To Favorites
Product Overview
Digi-Key Part Number MAX818LCSA+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX818LCSA+

Description IC SUPERVISOR MPU 5V 8-SOIC
Expanded Description Supervisor Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

06:21:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,97000 7,97
10 7,57100 75,71
25 5,51280 137,82
50 5,23920 261,96
100 3,67220 367,22
250 3,64384 910,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX818LCSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,94641
Send Feedback