Add To Favorites
Product Overview
Digi-Key Part Number MAX815KEPA+-ND
Quantity Available 0

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

MAX815KEPA+

Description IC SUPERVISOR MPU LP 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:44:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,20000 22,20
10 21,08900 210,89
25 15,36840 384,21
50 14,60360 730,18
100 10,25180 1.025,18
250 10,16692 2.541,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback