Add To Favorites
Product Overview
Digi-Key Part Number MAX814LCPA+-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 2.450
Manufacturer

Manufacturer Part Number

MAX814LCPA+

Description IC SUPERVISOR MPU LP 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.7V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:36:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,48000 12,48
10 11,85900 118,59
25 8,64520 216,13
50 8,21280 410,64
100 5,76030 576,03
250 5,71364 1.428,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback