Add To Favorites
Product Overview
Digi-Key Part Number MAX813LESA+CT-ND
Quantity Available 4.825
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX813LESA+T

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:31:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,76100 37,61
25 3,00920 75,23
50 2,85860 142,93
100 2,63300 263,30
250 2,49764 624,41
500 2,40736 1.203,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX813LESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 581 - Immediate
  • Unit Price: 4,16000
  • Tape & Reel (TR) ? : MAX813LESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,80551
  • Digi-Reel® ? : MAX813LESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback