Add To Favorites
Product Overview
Digi-Key Part Number MAX810TEUR+TCT-ND
Quantity Available 2.374
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX810TEUR+T

Description IC RESET CIRC MPU SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX810TEUR+TCT

21:30:09 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,91700 29,17
25 2,33160 58,29
50 2,20900 110,45
100 2,03900 203,90
250 1,93520 483,80
500 1,85968 929,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX810TEUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 1,39810
  • Digi-Reel® ? : MAX810TEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.374 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MAX810TEUR+T10-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback