Add To Favorites
Product Overview
Digi-Key Part Number MAX807LCPE+-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX807LCPE+

Description IC SUPERVISOR MPU 16-DIP
Expanded Description Supervisor Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.675V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

05:26:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,65000 8,65
10 8,21300 82,13
25 5,98480 149,62
50 5,68280 284,14
100 3,99310 399,31
250 3,95536 988,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback