Add To Favorites
Product Overview
Digi-Key Part Number MAX803ZEXR+TCT-ND
Quantity Available 1.478
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX803ZEXR+T

Description IC RESET CIRC MPU SC70-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX803ZEXR+TCT

18:24:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 3,08100 30,81
25 2,46680 61,67
50 2,34200 117,10
100 2,15960 215,96
250 2,04436 511,09
500 1,97718 988,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX803ZEXR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,47810
  • Digi-Reel® ? : MAX803ZEXR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.478 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback