Add To Favorites
Product Overview
Digi-Key Part Number MAX795SESA+-ND
Quantity Available 138
Can ship immediately

Factory Stock ?: 1.480
Manufacturer

Manufacturer Part Number

MAX795SESA+

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 40

09:34:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,23000 17,23
10 16,37300 163,73
25 11,93160 298,29
50 11,33480 566,74
100 7,95440 795,44
250 7,89196 1.972,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX795SESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,69638
Send Feedback