Add To Favorites
Product Overview
Digi-Key Part Number MAX792SCSE+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 3.350
Manufacturer

Manufacturer Part Number

MAX792SCSE+

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.91V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

00:57:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,29000 13,29
10 12,63000 126,30
25 9,20520 230,13
50 8,74500 437,25
100 6,13380 613,38
250 6,08264 1.520,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX792SCSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,33093
Send Feedback