Add To Favorites
Product Overview
Digi-Key Part Number MAX776ESA+-ND
Quantity Available 534
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX776ESA+

Description IC REG CTRLR BUCK-BOOST 8SOIC
Expanded Description Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 100

21:17:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,84000 8,84
10 8,39200 83,92
25 5,89040 147,26
50 5,59800 279,90
100 4,26690 426,69
250 4,04976 1.012,44
500 3,75712 1.878,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX776ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,68590
Send Feedback