Add To Favorites
Product Overview
Digi-Key Part Number MAX775CSA+-ND
Quantity Available 7.561
Can ship immediately

Factory Stock ?: 6.600
Manufacturer

Manufacturer Part Number

MAX775CSA+

Description IC REG CTRLR BUCK-BOOST 8SOIC
Expanded Description Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

13:31:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,82600 58,26
25 4,08880 102,22
50 3,88720 194,36
100 2,95620 295,62
250 2,81220 703,05
500 2,61068 1.305,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX775CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,58187
Send Feedback