Add To Favorites
Product Overview
Digi-Key Part Number MAX770ESA+-ND
Quantity Available 783
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX770ESA+

Description IC REG CTRLR BOOST 8SOIC
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

22:34:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,11000 7,11
10 6,75000 67,50
25 4,73880 118,47
50 4,50280 225,14
100 3,42670 342,67
250 3,25684 814,21
500 3,02082 1.510,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX770ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,98306
Send Feedback