Add To Favorites
Product Overview
Digi-Key Part Number MAX766ESA+-ND
Quantity Available 301
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX766ESA+

Description IC REG BUCK BST INV 105MA 8SOIC
Expanded Description Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-15V) 1 Output 105mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX764-766
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-15V)
Voltage - Output (Max) -16V
Current - Output 105mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

15:37:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,30000 9,30
10 8,83400 88,34
25 6,19920 154,98
50 5,88920 294,46
100 4,49060 449,06
250 4,26616 1.066,54
500 3,95192 1.975,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX766ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,87384
Send Feedback