Add To Favorites
Product Overview
Digi-Key Part Number MAX766CPA+-ND
Quantity Available 288
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Manufacturer Part Number

MAX766CPA+

Description IC REG BCK BST INV ADJ/-15V 8DIP
Expanded Description Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-15V) 1 Output 105mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX764-766
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-15V)
Voltage - Output (Max) -16V
Current - Output 105mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

02:25:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 6,18100 61,81
25 4,33840 108,46
50 4,11760 205,88
100 3,13850 313,85
250 2,98496 746,24
500 2,76422 1.382,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback