Add To Favorites
Product Overview
Digi-Key Part Number MAX758ACPA+-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX758ACPA+

Description IC REG BUCK ADJ 0.75A 8DIP
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 750mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 16V
Current - Output 750mA
Frequency - Switching 160kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:00:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 5,11600 51,16
25 4,77040 119,26
50 4,61660 230,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback