Add To Favorites
Product Overview
Digi-Key Part Number MAX757CSA+-ND
Quantity Available 387
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX757CSA+

Description IC REG BOOST ADJ 8SOIC
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 7V (Switch)
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 5.5V
Current - Output -
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

11:44:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,40200 54,02
25 3,79040 94,76
50 3,60080 180,04
100 2,74480 274,48
250 2,60756 651,89
500 2,41640 1.208,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX757CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,39972
Send Feedback