Add To Favorites
Product Overview
Digi-Key Part Number MAX756ESA+-ND
Quantity Available 87
Can ship immediately

Factory Stock ?: 2.700
Manufacturer

Manufacturer Part Number

MAX756ESA+

Description IC REG BOOST PROG 8SOIC
Expanded Description Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX756,757
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 3.3V, 5V
Voltage - Output (Max) -
Current - Output -
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

20:12:08 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,39000 7,39
10 7,02400 70,24
25 4,92960 123,24
50 4,68300 234,15
100 3,56640 356,64
250 3,38808 847,02
500 3,14250 1.571,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX756ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,09679
Send Feedback