Add To Favorites
Product Overview
Digi-Key Part Number MAX756CSA+-ND
Quantity Available 316
Can ship immediately

Factory Stock ?: 5.400
Manufacturer

Manufacturer Part Number

MAX756CSA+

Description IC REG BOOST PROG 8SOIC
Expanded Description Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX756,757
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 3.3V, 5V
Voltage - Output (Max) -
Current - Output -
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

05:11:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,55700 55,57
25 3,89680 97,42
50 3,70480 185,24
100 2,82180 282,18
250 2,67784 669,46
500 2,48590 1.242,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX756CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 2,46670
Send Feedback