Add To Favorites
Product Overview
Digi-Key Part Number MAX7500MSA+TCT-ND
Quantity Available 6.135
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7500MSA+T

Description SENSOR TEMP I2C/SMBUS 8SOIC
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7500-04
Mfg Application Notes Thermal Management Handbook
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1182 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 3 V ~ 5.5 V
Resolution 8 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX7500MSA+TCT

08:40:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,78400 17,84
25 1,42560 35,64
50 1,35000 67,50
100 1,24610 124,61
250 1,18000 295,00
500 1,14224 571,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7500MSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,85904
  • Digi-Reel® ? : MAX7500MSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.135 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX7500MSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
    800 - Factory Stock ?
  • Unit Price: 1,40000
Send Feedback