Add To Favorites
Product Overview
Digi-Key Part Number MAX7418EUA+-ND
Quantity Available 393
Can ship immediately

Factory Stock ?: 20.550
Manufacturer

Manufacturer Part Number

MAX7418EUA+

Description IC FILTER LOWPASS 5TH 8UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 45kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 50

11:52:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,32900 43,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7418EUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback