Add To Favorites
Product Overview
Digi-Key Part Number MAX7403CSA+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX7403CSA+

Description IC FILTER LOWPASS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

04:17:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61
10 3,42600 34,26
50 3,39760 169,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7403CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,95619
Send Feedback