Add To Favorites
Product Overview
Digi-Key Part Number MAX735ESA+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 1.600
Manufacturer

Manufacturer Part Number

MAX735ESA+

Description IC REG BUCK BOOST INV -5V 8SOIC
Expanded Description Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 6.2V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Current - Output 275mA
Frequency - Switching 160kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

21:24:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,90000 7,90
10 7,50500 75,05
25 5,26760 131,69
50 5,00320 250,16
100 3,81380 381,38
250 3,62496 906,24
500 3,36066 1.680,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX735ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,30460
Send Feedback