Add To Favorites
Product Overview
Digi-Key Part Number MAX735CSA+-ND
Quantity Available 282
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX735CSA+

Description IC REG BUCK BOOST INV -5V 8SOIC
Expanded Description Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX735,755
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 6.2V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Current - Output 275mA
Frequency - Switching 160kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

01:31:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 5,19200 51,92
25 3,64400 91,10
50 3,46440 173,22
100 2,63380 263,38
250 2,50160 625,40
500 2,32224 1.161,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX735CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,31282
Send Feedback