Add To Favorites
Product Overview
Digi-Key Part Number MAX734ESA+-ND
Quantity Available 211
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX734ESA+

Description IC SUPPLY PROG MEM 8-SOIC
Expanded Description - Converter, Flash Memory Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX734
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, Flash Memory
Voltage - Input 3 V ~ 12 V
Number of Outputs 1
Voltage - Output 12V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

19:37:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,91800 69,18
25 4,85480 121,37
50 4,61200 230,60
100 3,51970 351,97
250 3,34372 835,93
500 3,09488 1.547,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX734ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05108
Send Feedback