Add To Favorites
Product Overview
Digi-Key Part Number MAX7325AEG+-ND
Quantity Available 600
Can ship immediately

Factory Stock ?: 5.850
Manufacturer

Manufacturer Part Number

MAX7325AEG+

Description IC I/O EXPANDER I2C 8B 24QSOP
Expanded Description I/O Expander 16 (8 Output Only) I²C 400kHz 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7325
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16 (8 Output Only)
Interface I²C
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 20mA
Frequency - Clock 400kHz
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

09:31:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,96600 29,66
25 2,44760 61,19
50 2,32280 116,14
250 2,25552 563,88
500 1,99640 998,20
1.000 1,91961 1.919,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7325AEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,91961
Send Feedback