Add To Favorites
Product Overview
Digi-Key Part Number MAX7322AEE+-ND
Quantity Available 936
Can ship immediately

Factory Stock ?: 5.400
Manufacturer

Manufacturer Part Number

MAX7322AEE+

Description IC I/O EXPANDER I2C 4B 16QSOP
Expanded Description I/O Expander 4 (Input Only) I²C 400kHz 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 4 (Input Only)
Interface I²C
Interrupt Output Yes
Features POR
Output Type -
Current - Output Source/Sink 20mA
Frequency - Clock 400kHz
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

01:49:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,21100 32,11
25 2,64200 66,05
50 2,50980 125,49
250 2,43900 609,75
500 2,16642 1.083,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7322AEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,07976
Send Feedback