Add To Favorites
Product Overview
Digi-Key Part Number MAX7314ATG+-ND
Quantity Available 271
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX7314ATG+

Description IC I/O EXPANDER I2C 16B 24TQFN
Expanded Description I/O Expander 18 I²C 400kHz 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 18
Interface I²C
Interrupt Output Yes
Features PWM
Output Type Open Drain
Current - Output Source/Sink 50mA
Frequency - Clock 400kHz
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

02:39:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
10 3,44600 34,46
25 2,84120 71,03
50 2,69700 134,85
250 2,62024 655,06
500 2,32274 1.161,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7314ATG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,23635
Send Feedback