Add To Favorites
Product Overview
Digi-Key Part Number MAX713ESE+-ND
Quantity Available 48
Can ship immediately

Factory Stock ?: 2.550
Manufacturer

Manufacturer Part Number

MAX713ESE+

Description IC CNTRLR NICD/NIMH 16SOIC
Expanded Description Charger IC Multi-Chemistry 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 16
Current - Charging Constant
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

00:16:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,33000 11,33
10 10,76200 107,62
25 7,55200 188,80
50 7,17440 358,72
100 5,47520 547,52
250 5,20148 1.300,37
500 4,81440 2.407,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX713ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,70270
Send Feedback