Add To Favorites
Product Overview
Digi-Key Part Number MAX709LCPA+-ND
Quantity Available 389
Can ship immediately

Factory Stock ?: 13.650
Manufacturer

Manufacturer Part Number

MAX709LCPA+

Description IC PS MONITOR W/4.65V RESET 8DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:18:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 4,36700 43,67
25 3,18640 79,66
50 3,02340 151,17
100 2,12120 212,12
250 2,10196 525,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback