Add To Favorites
Product Overview
Digi-Key Part Number MAX708SCUA+-ND
Quantity Available 195
Can ship immediately

Factory Stock ?: 1.150
Manufacturer

Manufacturer Part Number

MAX708SCUA+

Description IC SUPERVISOR MPU 8-UMAX
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

08:31:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,05000 8,05
10 7,65000 76,50
25 5,57640 139,41
50 5,29800 264,90
100 3,71440 371,44
250 3,68568 921,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX708SCUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,83142
Send Feedback