Add To Favorites
Product Overview
Digi-Key Part Number MAX708REUA+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 5.700
Manufacturer

Manufacturer Part Number

MAX708REUA+

Description IC SUPERVISOR MPU 8-UMAX
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

11:36:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,92000 8,92
10 8,47100 84,71
25 6,17120 154,28
50 5,86260 293,13
100 4,11720 411,72
250 4,08284 1.020,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX708REUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,78271
Send Feedback