Add To Favorites
Product Overview
Digi-Key Part Number MAX707CPA+-ND
Quantity Available 134
Can ship immediately

Factory Stock ?: 8.700
Manufacturer

Manufacturer Part Number

MAX707CPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:17:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,59000 7,59
10 7,21200 72,12
25 5,25800 131,45
50 4,99380 249,69
100 3,50220 350,22
250 3,47392 868,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback